Add To Favorites
Photo Not Available
CA06PG22-22S 4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.39000 $88.39
5 82.89800 $414.49
10 71.44800 $714.48
25 67.32600 $1,683.15
50 63.66200 $3,183.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06PG22-22S-ND
Copy   CA06PG22-22S-ND
Quantity Available Supplier Direct Ship : 58
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06PG22-22S

Copy   CA06PG22-22S
Description CONN PLUG 4POS INLINE W/SKTS
Copy   CONN PLUG 4POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 74A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3101E22-22P
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $68.96000
  • ICA3101E22-22P-ND
  • Photo Not Available
  • CA3102R22-22PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $48.55000
  • CA3102R22-22PF80-ND
  • Photo Not Available
  • CA3102E22-22PF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $48.55000
  • CA3102E22-22PF80-ND
  • Photo Not Available
  • CA3100E22-22PF80DN
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $87.55000
  • ICA3100E22-22PF80DN-ND
Additional Resources
Standard Package ? 1
Other Names CA06PG2222S

16:05:41 10/16/2018