Add To Favorites
Photo Not Available
CA06F24-12PXF80 5 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 106.94000 $106.94
5 105.10000 $525.50
10 93.42200 $934.22
25 88.50520 $2,212.63
50 83.58840 $4,179.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06F24-12PXF80-ND
Copy   ICA06F24-12PXF80-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06F24-12PXF80

Copy   CA06F24-12PXF80
Description CONN PLUG 5POS W/PINS
Copy   CONN PLUG 5POS W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   5 Position Circular Connector Plug, Male Pins Crimp Silver
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 24-12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 41A, 135A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3100E24-12SXF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $104.75000
  • CA3100E24-12SXF80-ND
  • Photo Not Available
  • CA3102R24-12SXF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 5POS SILVR CRIMP
  • Unit Price $78.81000
  • ICA3102R24-12SXF80-ND
Additional Resources
Standard Package ? 1
Other Names ICA06F24-12PXF80

16:31:07 12/14/2018