Add To Favorites
Photo Not Available
CA06EW24-28PBF80 24 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.71000 $87.71
5 82.26000 $411.30
10 70.89900 $708.99
25 66.80840 $1,670.21
50 63.17280 $3,158.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06EW24-28PBF80-ND
Copy   CA06EW24-28PBF80-ND
Quantity Available Supplier Direct Ship : 31
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06EW24-28PBF80

Copy   CA06EW24-28PBF80
Description CONN PLUG 24POS INLINE W/PINS
Copy   CONN PLUG 24POS INLINE W/PINS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   24 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Featured Product CA Bayonet Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 50V
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA3102E24-28SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS SOLDER CUP
  • Unit Price $46.59000
  • CA3102E24-28SB-ND
  • Photo Not Available
  • CA20L24-28SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS SOLDER
  • Unit Price $101.42000
  • ICA20L24-28SB-ND
  • Photo Not Available
  • CA20L24-28SB05
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS SOLDER
  • Unit Price $87.52000
  • ICA20L24-28SB05-ND
  • Photo Not Available
  • CA20L24-28SB111
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS SOLDER
  • Unit Price $101.42000
  • ICA20L24-28SB111-ND
Additional Resources
Standard Package ? 1

05:38:00 10/16/2018