USD
Favorite

Photo Not Available
CA06EW14S-7PB02 3 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
Supplier Direct Ship : 68 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.56000 $42.56
5 37.35800 $186.79
10 36.39600 $363.96
25 34.08480 $852.12
50 31.77400 $1,588.70

Submit a request for quotation on quantities greater than those displayed.

CA06EW14S-7PB02

Datasheet
Digi-Key Part Number ICA06EW14S-7PB02-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA06EW14S-7PB02
Copy  
Description CONN PLUG MALE 3POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Crimp Silver

Copy  
Documents & Media
Datasheets CA06EW14S-7PB02
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 14S-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3102E14S-7SB

CONN RCPT FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$17.65000 Details

CA3100E14S-7SB09

CONN RCPT FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$50.09000 Details

CA3100R14S-7SBF80F0

CONN RCPT HSNG FMALE 3POS PNL MT

ITT Cannon, LLC

$37.66000 Details

CA3102E14S-7SB05

CONN RCPT FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$23.08000 Details

CA3102E14S-7SB111

CONN RCPT FMALE 3POS SOLDER

ITT Cannon, LLC

$26.25000 Details

CA3101E14S-7SB02

CONN RCPT FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$44.46000 Details
Additional Resources
Standard Package 1
Other Names CA06EW14S7PB02
ICA06EW14S-7PB02