USD
Favorite

Photo Not Available
CA06EW14S-6PB02 6 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 68 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.71000 $42.71
5 37.49400 $187.47
10 36.52800 $365.28
25 34.20880 $855.22
50 31.88960 $1,594.48

Submit a request for quotation on quantities greater than those displayed.

CA06EW14S-6PB02

Datasheet
Digi-Key Part Number ICA06EW14S-6PB02-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA06EW14S-6PB02
Copy  
Description CONN PLUG MALE 6POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp

Copy  
Documents & Media
Datasheets CA06EW14S-6PB02
Featured Product CA Bayonet Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Features Shrink Boot Adapter
Shielding -
Current Rating (Amps) 22A
Voltage Rating 50V
Operating Temperature -55°C ~ 125°C
Contact Finish Thickness - Mating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA3102E14S-6SB111

CONN RCPT FMALE 6POS SOLDER

ITT Cannon, LLC

$27.80000 Details

CA3102E14S-6SB

CONN RCPT FMALE 6POS SOLDER CUP

ITT Cannon, LLC

$19.09000 Details

CA02L14S-6SB

CONN RCPT FMALE 6POS SOLDER

ITT Cannon, LLC

$37.39000 Details

CA3101E14S-6SB

CONN RCPT FMALE 6POS SOLDER CUP

ITT Cannon, LLC

$49.69000 Details

CA3102E14S-6SB01

CONN RCPT FMALE 6POS SILVR CRIMP

ITT Cannon, LLC

$20.26000 Details

CA3102E14S-6SBF80

CONN RCPT FMALE 6POS SILVR CRIMP

ITT Cannon, LLC

$20.26000 Details
Additional Resources
Standard Package 1
Other Names CA06EW14S6PB02
ICA06EW14S-6PB02