USD
Favorite

Photo Not Available
CA06COMPG10SL-3P 3 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 11 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.43000 $42.43
5 37.24800 $186.24
10 36.28800 $362.88
25 33.98400 $849.60
50 31.68000 $1,584.00

Submit a request for quotation on quantities greater than those displayed.

CA06COMPG10SL-3P

Datasheet
Digi-Key Part Number CA06COMPG10SL-3P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA06COMPG10SL-3P
Copy  
Description CONN PLUG MALE 3POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA02COME10SL-3SF80

CONN RCPT FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$19.74000 Details

CA02COME10SL-3S

CONN RCPT FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$19.16000 Details
Additional Resources
Standard Package 1
Other Names CA06COMPG10SL3P