Add To Favorites
Photo Not Available
CA06COMF14S-9PB 2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.37000 $30.37
5 26.56000 $132.80
10 25.87800 $258.78
25 24.38000 $609.50
50 22.74540 $1,137.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06COMF14S-9PB-ND
Copy   ICA06COMF14S-9PB-ND
Quantity Available Supplier Direct Ship : 138
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COMF14S-9PB

Copy   CA06COMF14S-9PB
Description CONN PLUG MALE 2POS SOLDER CUP
Copy   CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME14S-9SB
  • ITT Cannon, LLC
  • CONN RCPT FMALE 2POS SOLDER CUP
  • Unit Price $16.76000
  • CA02COME14S-9SB-ND
Additional Resources
Standard Package ? 1
Other Names CA06COMF14S9PB
ICA06COMF14S-9PB

21:59:15 1/17/2019