Add To Favorites
Photo Not Available
CA06COMF14S-5SB 5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number CA06COMF14S-5SB-ND
Copy   CA06COMF14S-5SB-ND
Quantity Available Supplier Direct Ship : 150
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COMF14S-5SB

Copy   CA06COMF14S-5SB
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy   CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA00COMPG14S-5PB01-44
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $52.22000
  • CA00COMPG14S-5PB01-44-ND
  • Photo Not Available
  • CA00COMPG14S-5PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $48.45000
  • CA00COMPG14S-5PB-ND
  • Photo Not Available
  • CA00COME14S-5PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $53.55000
  • CA00COME14S-5PB-ND
  • Photo Not Available
  • CA00COME14S-5PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $53.62000
  • CA00COME14S-5PBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA06COMF14S5SB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.84000 $30.84
5 26.97000 $134.85
10 26.27900 $262.79
25 24.75760 $618.94
50 23.09780 $1,154.89

Submit a request for quotation on quantities greater than those displayed.

23:47:33 9/19/2018