Add To Favorites
Photo Not Available
CA06COMF14S-5S 5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.29000 $26.29
5 22.99200 $114.96
10 22.40300 $224.03
25 21.10600 $527.65
50 19.69100 $984.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06COMF14S-5S-ND
Copy   CA06COMF14S-5S-ND
Quantity Available Supplier Direct Ship : 149
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COMF14S-5S

Copy   CA06COMF14S-5S
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy   CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME14S-5P01
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SILVER CRIMP
  • Unit Price $8.78000
  • ICA02COME14S-5P01-ND
  • Photo Not Available
  • CA02COME14S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $8.80000
  • ICA02COME14S-5P-ND
  • Photo Not Available
  • CA00COMPG14S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $102.74000
  • CA00COMPG14S-5P-ND
  • Photo Not Available
  • CA01COME14S-5P
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $61.46000
  • ICA01COME14S-5P-ND
Additional Resources
Standard Package ? 1
Other Names CA06COMF14S5S

19:34:44 12/15/2018