Add To Favorites
Photo Not Available
CA06COME24-A24PF80A176-44 12 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.71000 $119.71
5 113.48200 $567.41
10 103.10200 $1,031.02
25 98.95040 $2,473.76
50 93.41460 $4,670.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06COME24-A24PF80A176-44-ND
Copy   CA06COME24-A24PF80A176-44-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME24-A24PF80A176-44

Copy   CA06COME24-A24PF80A176-44
Description CONN PLUG FMALE 12POS GOLD CRIMP
Copy   CONN PLUG FMALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   12 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 12
Shell Size - Insert 24-A24
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA06COME24A24PF80A17644

05:12:37 1/24/2019