Add To Favorites
CA06COME24-6SWB 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.10000 $111.10
5 105.32000 $526.60
10 95.68800 $956.88
25 91.83480 $2,295.87
50 86.69700 $4,334.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06COME24-6SWB-ND
Copy   CA06COME24-6SWB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME24-6SWB

Copy   CA06COME24-6SWB
Description CONN PLUG 8POS INLINE W/SKTS
Copy   CONN PLUG 8POS INLINE W/SKTS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 41A
Voltage Rating -
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names CA06COME246SWB

16:57:54 10/22/2018