Add To Favorites
Photo Not Available
CA06COME24-28PB01 24 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.34000 $93.34
5 85.07400 $425.37
10 75.35200 $753.52
25 70.97640 $1,774.41
50 67.08740 $3,354.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06COME24-28PB01-ND
Copy   CA06COME24-28PB01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME24-28PB01

Copy   CA06COME24-28PB01
Description CONN PLUG MALE 24POS SILVR CRIMP
Copy   CONN PLUG MALE 24POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   24 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 24
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA00COME24-28SBF80
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS CRIMP
  • Unit Price $93.87000
  • CA00COME24-28SBF80-ND
  • Photo Not Available
  • CA00COME24-28SB01
  • ITT Cannon, LLC
  • CONN RCPT FMALE 24POS CRIMP
  • Unit Price $93.87000
  • CA00COME24-28SB01-ND
Additional Resources
Standard Package ? 1
Other Names CA06COME2428PB01

09:17:53 10/23/2018