Add To Favorites
Photo Not Available
CA06COME22-12SXB 5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.12000 $87.12
5 81.70800 $408.54
10 70.42200 $704.22
25 66.35880 $1,658.97
50 62.74740 $3,137.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA06COME22-12SXB-ND
Copy   CA06COME22-12SXB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME22-12SXB

Copy   CA06COME22-12SXB
Description CONN PLUG FMALE 5POS SOLDER CUP
Copy   CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA00COME22-12PXB
  • ITT Cannon, LLC
  • CONN RCPT MALE 5POS SOLDER CUP
  • Unit Price $74.50000
  • CA00COME22-12PXB-ND
Additional Resources
Standard Package ? 1
Other Names CA06COME2212SXB

14:30:07 10/17/2018