Add To Favorites
Photo Not Available
CA06COME20-24SB01 4 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.20000 $93.20
5 84.95000 $424.75
10 75.24200 $752.42
25 70.87280 $1,771.82
50 66.98940 $3,349.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06COME20-24SB01-ND
Copy   ICA06COME20-24SB01-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME20-24SB01

Copy   CA06COME20-24SB01
Description CONN PLUG FMALE 4POS SILVR CRIMP
Copy   CONN PLUG FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A, 74A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME20-24PBF80
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $37.29000
  • ICA02COME20-24PBF80-ND
  • Photo Not Available
  • CA02COME20-24PB01
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SILVER CRIMP
  • Unit Price $37.29000
  • ICA02COME20-24PB01-ND
  • Photo Not Available
  • CA02COME20-24PB
  • ITT Cannon, LLC
  • CONN RCPT MALE 4POS SOLDER CUP
  • Unit Price $25.46000
  • ICA02COME20-24PB-ND
Additional Resources
Standard Package ? 1
Other Names CA06COME2024SB01
ICA06COME20-24SB01

14:21:01 10/21/2018