USD
Favorite

Photo Not Available
CA06COME20-19SBF80 3 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 1 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.20000 $75.20
5 69.35800 $346.79
10 61.69200 $616.92
25 57.31120 $1,432.78
50 53.29580 $2,664.79

Submit a request for quotation on quantities greater than those displayed.

CA06COME20-19SBF80

Datasheet
Digi-Key Part Number ICA06COME20-19SBF80-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA06COME20-19SBF80
Copy  
Description CONN PLUG FMALE 3POS SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Strain Relief
Shielding -
Current Rating (Amps) 74A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA20COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$42.18000 Details

CA02COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$27.74000 Details

CA02COME20-19PB01

CONN RCPT MALE 3POS SILVER CRIMP

ITT Cannon, LLC

$42.87000 Details

CA01COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$61.73000 Details

CA00COME20-19PB

CONN RCPT MALE 3POS SOLDER CUP

ITT Cannon, LLC

$69.77000 Details

CA20COME20-19PBF80

CONN RCPT MALE 3POS SILVER CRIMP

ITT Cannon, LLC

$56.28000 Details
Additional Resources
Standard Package 1
Other Names CA06COME2019SBF80
ICA06COME20-19SBF80