Add To Favorites
Photo Not Available
CA06COME20-11P 13 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.41000 $99.41
5 90.60800 $453.04
10 80.25300 $802.53
25 75.59280 $1,889.82
50 71.45080 $3,572.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA06COME20-11P-ND
Copy   ICA06COME20-11P-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COME20-11P

Copy   CA06COME20-11P
Description CONN PLUG MALE 13POS SOLDER CUP
Copy   CONN PLUG MALE 13POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   13 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 13
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA02COME20-11S
  • ITT Cannon, LLC
  • CONN RCPT FMALE 13POS SOLDER CUP
  • Unit Price $42.14000
  • CA02COME20-11S-ND
Additional Resources
Standard Package ? 1
Other Names CA06COME2011P
ICA06COME20-11P

10:19:27 10/21/2018