Add To Favorites
Photo Not Available
CA06COM-E14S-6S-F0 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Product Overview
Digi-Key Part Number CA06COM-E14S-6S-F0-ND
Copy   CA06COM-E14S-6S-F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA06COM-E14S-6S-F0

Copy   CA06COM-E14S-6S-F0
Description CONN PLUG HSNG FMALE 6POS INLINE
Copy   CONN PLUG HSNG FMALE 6POS INLINE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.134" (28.80mm)
Coupling Nut Material, Plating Aluminum Alloy, Nickel
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 121477-0085
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 22.64990 $11,324.95

Submit a request for quotation on quantities greater than those displayed.

23:41:16 9/19/2018