Add To Favorites
Photo Not Available
CA02COML14S-7S 3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13
5 16.56000 $82.80
10 16.31200 $163.12
25 15.40080 $385.02
50 15.31800 $765.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COML14S-7S-ND
Copy   ICA02COML14S-7S-ND
Quantity Available Supplier Direct Ship : 161
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COML14S-7S

Copy   CA02COML14S-7S
Description CONN RCPT FMALE 3POS SOLDER
Copy   CONN RCPT FMALE 3POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Silver

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole
Mounting Feature Flange
Termination Solder
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COMPG14S-7P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $26.72000
  • ICA06COMPG14S-7P-ND
  • Photo Not Available
  • CA06COME14S-7PF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SILVER CRIMP
  • Unit Price $31.67000
  • ICA06COME14S-7PF80-ND
  • Photo Not Available
  • CA06COME14S-7P
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS SOLDER CUP
  • Unit Price $31.63000
  • ICA06COME14S-7P-ND
Additional Resources
Standard Package ? 1
Other Names CA02COML14S7S
ICA02COML14S-7S

08:21:08 10/19/2018