Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA02COML14S-5SX-ND
Quantity Available Supplier Direct Ship : 167
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COML14S-5SX

Description CONN RCPT FMALE 5POS SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Silver

Documents & Media
Datasheets CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Threaded
Orientation X
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 200VAC, 250VDC
Current Rating 22A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names CA02COML14S5SX
ICA02COML14S-5SX

03:22:17 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.03000 $25.03
5 21.89000 $109.45
10 21.32900 $213.29
25 20.09440 $502.36
50 18.74740 $937.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback