Add To Favorites
Photo Not Available
CA02COME28-21PBF80F0 37 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number ICA02COME28-21PBF80F0-ND
Copy   ICA02COME28-21PBF80F0-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME28-21PBF80F0

Copy   CA02COME28-21PBF80F0
Description CONN RCPT HSNG MALE 37POS PNL MT
Copy   CONN RCPT HSNG MALE 37POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Receptacle Housing Panel Mount

Copy   37 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • CA08COME28-21SB - ITT Cannon, LLC | ICA08COME28-21SB-ND DigiKey Electronics
  • CA08COME28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS RT ANG W/SCKTS
  • Unit Price $135.21000
  • ICA08COME28-21SB-ND
  • CA06COMPG28-21SB01 - ITT Cannon, LLC | ICA06COMPG28-21SB01-ND DigiKey Electronics
  • CA06COMPG28-21SB01
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $105.52000
  • ICA06COMPG28-21SB01-ND
  • CA06COMF28-21SB - ITT Cannon, LLC | ICA06COMF28-21SB-ND DigiKey Electronics
  • CA06COMF28-21SB
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $108.62000
  • ICA06COMF28-21SB-ND
  • CA06COME28-21SBF80 - ITT Cannon, LLC | ICA06COME28-21SBF80-ND DigiKey Electronics
  • CA06COME28-21SBF80
  • ITT Cannon, LLC
  • CONN PLUG 37POS INLINE W/SKTS
  • Unit Price $97.26000
  • ICA06COME28-21SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2821PBF80F0
ICA02COME28-21PBF80F0
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.06000 $30.06
5 26.28600 $131.43
10 25.61200 $256.12
25 24.12920 $603.23
50 22.51160 $1,125.58

Submit a request for quotation on quantities greater than those displayed.

03:33:35 9/24/2018