USD
Favorite

Photo Not Available
CA02COME24-9PB 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 14 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.78000 $41.78
5 36.67600 $183.38
10 35.73000 $357.30
25 33.46200 $836.55
50 31.19320 $1,559.66

Submit a request for quotation on quantities greater than those displayed.

CA02COME24-9PB

Datasheet
Digi-Key Part Number ICA02COME24-9PB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA02COME24-9PB
Copy  
Description CONN RCPT MALE 2POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 24-9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 135A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA06COME24-9SBF80-44

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$103.64000 Details

CA06COME24-9SB01

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$104.14000 Details

CA06COME24-9SBF80

CONN PLUG FMALE 2POS SILVR CRIMP

ITT Cannon, LLC

$97.57000 Details

CA06COME24-9SB

CONN PLUG 2POS INLINE W/SKTS

ITT Cannon, LLC

$96.05000 Details

CA06COME24-9SBF42

CONN PLUG 2POS INLINE W/SKTS

ITT Cannon, LLC

$69.94000 Details
Additional Resources
Standard Package 1
Other Names CA02COME249PB
ICA02COME24-9PB