USD
Favorite

Photo Not Available
CA02COME24-28SB 24 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 13 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.80000 $41.80
5 36.69000 $183.45
10 35.74400 $357.44
25 33.47440 $836.86
50 31.20480 $1,560.24

Submit a request for quotation on quantities greater than those displayed.

CA02COME24-28SB

Datasheet
Digi-Key Part Number ICA02COME24-28SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA02COME24-28SB
Copy  
Description CONN RCPT FMALE 24POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 22A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

CA06COME24-28PB

CONN PLUG MALE 24POS SOLDER CUP

ITT Cannon, LLC

$97.10000 Details

CA08COME24-28PB

CONN PLUG MALE 24POS SOLDER CUP

ITT Cannon, LLC

$120.44000 Details

CA06COME24-28PB44

CONN PLUG MALE 24POS SOLDER CUP

ITT Cannon, LLC

$99.65000 Details

CA06COME24-28PBF80-44

CONN PLUG MALE 24POS SILVR CRIMP

ITT Cannon, LLC

$93.25000 Details

CA06COME24-28PBF80

CONN PLUG MALE 24POS SILVR CRIMP

ITT Cannon, LLC

$85.67000 Details

CA06COME24-28PB01

CONN PLUG MALE 24POS SILVR CRIMP

ITT Cannon, LLC

$85.67000 Details
Additional Resources
Standard Package 1
Other Names CA02COME2428SB
ICA02COME24-28SB