Add To Favorites
Photo Not Available
CA02COME24-22SB01 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.51000 $92.51
5 84.31600 $421.58
10 74.67900 $746.79
25 70.34280 $1,758.57
50 66.48840 $3,324.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME24-22SB01-ND
Copy   ICA02COME24-22SB01-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME24-22SB01

Copy   CA02COME24-22SB01
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 74A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME24-22PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $102.34000
  • CA06COME24-22PBF80-ND
  • Photo Not Available
  • CA06COME24-22PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $102.34000
  • CA06COME24-22PB01-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2422SB01
ICA02COME24-22SB01

20:29:34 10/23/2018