USD
Favorite

Photo Not Available
CA02COME20A9SB 9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
Supplier Direct Ship : 33 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.91000 $42.91
5 37.67000 $188.35
10 36.70000 $367.00
25 34.37000 $859.25
50 32.03980 $1,601.99

Submit a request for quotation on quantities greater than those displayed.

CA02COME20A9SB

Datasheet
Digi-Key Part Number ICA02COME20A9SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA02COME20A9SB
Copy  
Description CONN RCPT FMALE 9POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 20-A9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 41A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products

CA06COMPG20A9PB

CONN PLUG MALE 9POS SOLDER CUP

ITT Cannon, LLC

$70.11000 Details

CA06COME20A9PB

CONN PLUG MALE 9POS SOLDER CUP

ITT Cannon, LLC

$68.19000 Details
Additional Resources
Standard Package 1
Other Names ICA02COME20A9SB