Add To Favorites
Photo Not Available
CA02COME20A9PB 9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.12000 $35.12
5 30.71200 $153.56
10 29.92500 $299.25
25 28.19240 $704.81
50 26.30260 $1,315.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME20A9PB-ND
Copy   ICA02COME20A9PB-ND
Quantity Available Supplier Direct Ship : 119
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20A9PB

Copy   CA02COME20A9PB
Description CONN RCPT MALE 9POS SOLDER CUP
Copy   CONN RCPT MALE 9POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   9 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 20-A9
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COMPG20A9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SOLDER CUP
  • Unit Price $83.86000
  • ICA06COMPG20A9SB-ND
  • Photo Not Available
  • CA06COME20A9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SOLDER CUP
  • Unit Price $82.16000
  • ICA06COME20A9SB-ND
Additional Resources
Standard Package ? 1
Other Names ICA02COME20A9PB

09:31:33 11/14/2018