Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA02COME20-7PB01-ND
Quantity Available Supplier Direct Ship : 362
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME20-7PB01

Description CONN RCPT MALE 8POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8
Shell Size - Insert 20-7
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COMPG20-7SB01-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $69.04000
  • ICA06COMPG20-7SB01-44-ND
  • CA08COME20-7SB - ITT Cannon, LLC | CA08COME20-7SB-ND DigiKey Electronics
  • CA08COME20-7SB
  • ITT Cannon, LLC
  • CONN PLUG 8POS RT ANG W/SKTS
  • Unit Price $90.34000
  • CA08COME20-7SB-ND
  • Photo Not Available
  • CA06COME20-7SB01-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SILVR CRIMP
  • Unit Price $70.51000
  • ICA06COME20-7SB01-44-ND
  • Photo Not Available
  • CA06COME20-7SB-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 8POS SOLDER CUP
  • Unit Price $70.81000
  • ICA06COME20-7SB-44-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME207PB01
ICA02COME20-7PB01

00:42:20 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.32000 $22.32
5 19.51400 $97.57
10 19.01300 $190.13
25 17.91240 $447.81
50 16.71160 $835.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback