Add To Favorites
Photo Not Available
CA02COME20-4PB 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.99000 $24.99
5 21.85200 $109.26
10 21.29100 $212.91
25 20.05880 $501.47
50 18.71400 $935.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME20-4PB-ND
Copy   ICA02COME20-4PB-ND
Quantity Available Supplier Direct Ship : 119
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-4PB

Copy   CA02COME20-4PB
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 41A
Voltage Rating 900VAC, 1250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME20-4SB03
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $76.36000
  • ICA06COME20-4SB03-ND
  • Photo Not Available
  • CA06COME20-4SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SILVR CRIMP
  • Unit Price $72.14000
  • ICA06COME20-4SBF80-ND
  • Photo Not Available
  • CA06COME20-4SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 4POS SOLDER CUP
  • Unit Price $68.52000
  • ICA06COME20-4SB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME204PB
ICA02COME20-4PB

14:21:58 11/20/2018