Add To Favorites
Photo Not Available
CA02COME20-27PBF80 14 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number ICA02COME20-27PBF80-ND
Copy   ICA02COME20-27PBF80-ND
Quantity Available Supplier Direct Ship : 265
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-27PBF80

Copy   CA02COME20-27PBF80
Description CONN RCPT MALE 14POS SILVR CRIMP
Copy   CONN RCPT MALE 14POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   14 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME20-27SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 14POS SOLDER CUP
  • Unit Price $69.22000
  • ICA06COME20-27SB-ND
  • CA08COME20-27SBF80-44 - ITT Cannon, LLC | CA08COME20-27SBF80-44-ND DigiKey Electronics
  • CA08COME20-27SBF80-44
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/SKTS
  • Unit Price $100.85000
  • CA08COME20-27SBF80-44-ND
  • CA08COME20-27SB01 - ITT Cannon, LLC | CA08COME20-27SB01-ND DigiKey Electronics
  • CA08COME20-27SB01
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/SKTS
  • Unit Price $98.53000
  • CA08COME20-27SB01-ND
  • CA08COME20-27SBF80 - ITT Cannon, LLC | CA08COME20-27SBF80-ND DigiKey Electronics
  • CA08COME20-27SBF80
  • ITT Cannon, LLC
  • CONN PLUG 14POS RT ANG W/SKTS
  • Unit Price $98.35000
  • CA08COME20-27SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2027PBF80
ICA02COME20-27PBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.43000 $26.43
5 23.11600 $115.58
10 22.52300 $225.23
25 21.21880 $530.47
50 19.79620 $989.81

Submit a request for quotation on quantities greater than those displayed.

16:04:14 9/22/2018