Add To Favorites
Photo Not Available
CA02COME20-24PB 4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.88000 $29.88
5 26.13200 $130.66
10 25.46200 $254.62
25 23.98760 $599.69
50 22.37960 $1,118.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME20-24PB-ND
Copy   ICA02COME20-24PB-ND
Quantity Available Supplier Direct Ship : 228
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-24PB

Copy   CA02COME20-24PB
Description CONN RCPT MALE 4POS SOLDER CUP
Copy   CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 20-24
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A, 74A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • CA08COME20-24SB01 - ITT Cannon, LLC | CA08COME20-24SB01-ND DigiKey Electronics
  • CA08COME20-24SB01
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $120.29000
  • CA08COME20-24SB01-ND
  • CA08COME20-24SBF80-44 - ITT Cannon, LLC | CA08COME20-24SBF80-44-ND DigiKey Electronics
  • CA08COME20-24SBF80-44
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $114.54000
  • CA08COME20-24SBF80-44-ND
  • CA08COME20-24SBF80 - ITT Cannon, LLC | CA08COME20-24SBF80-ND DigiKey Electronics
  • CA08COME20-24SBF80
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $109.63000
  • CA08COME20-24SBF80-ND
  • CA06COME20-24SBF80-44 - ITT Cannon, LLC | ICA06COME20-24SBF80-44-ND DigiKey Electronics
  • CA06COME20-24SBF80-44
  • ITT Cannon, LLC
  • CONN PLUG 4POS INLINE W/SKTS
  • Unit Price $81.84000
  • ICA06COME20-24SBF80-44-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2024PB
ICA02COME20-24PB

15:39:52 1/20/2019