USD
Favorite

Photo Not Available
CA02COME20-22SB 6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
Supplier Direct Ship : 33 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.33000 $42.33
5 37.15800 $185.79
10 36.20100 $362.01
25 33.90240 $847.56
50 31.60420 $1,580.21

Submit a request for quotation on quantities greater than those displayed.

CA02COME20-22SB

Datasheet
Digi-Key Part Number ICA02COME20-22SB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA02COME20-22SB
Copy  
Description CONN RCPT FMALE 6POS SOLDER CUP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 20-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 22A, 74A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products

CA06COME20-22PBF80

CONN PLUG MALE 6POS SILVER CRIMP

ITT Cannon, LLC

$70.33000 Details

CA06COME20-22PBF97-44

CONN PLUG 6POS INLINE W/PINS

ITT Cannon, LLC

$51.59000 Details
Additional Resources
Standard Package 1
Other Names CA02COME2022SB
ICA02COME20-22SB