Add To Favorites
Photo Not Available
CA02COME20-19PB01F0 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.03000 $24.03
5 21.01000 $105.05
10 20.47100 $204.71
25 19.28560 $482.14
50 17.99260 $899.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME20-19PB01F0-ND
Copy   CA02COME20-19PB01F0-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-19PB01F0

Copy   CA02COME20-19PB01F0
Description CONN RCPT HSNG MALE 3POS PNL MT
Copy   CONN RCPT HSNG MALE 3POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

11:10:23 1/19/2019