USD
Favorite

Photo Not Available
CA02COME20-19PB01 3 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
Supplier Direct Ship : 33 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.87000 $42.87
5 37.63200 $188.16
10 36.66200 $366.62
25 34.33440 $858.36
50 32.00680 $1,600.34

Submit a request for quotation on quantities greater than those displayed.

CA02COME20-19PB01

Datasheet
Digi-Key Part Number ICA02COME20-19PB01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA02COME20-19PB01
Copy  
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp

Copy  
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 20-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating (Amps) 74A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products View More

CA06COME20-19SBF42

CONN PLUG 3POS INLINE W/SKTS

ITT Cannon, LLC

$49.79000 Details

CA06COME20-19SB

CONN PLUG FMALE 3POS SOLDER CUP

ITT Cannon, LLC

$70.96000 Details

CA08COME20-19SBF80

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$101.95000 Details

CA08COME20-19SB

CONN PLUG 3POS RT ANG W/SKTS

ITT Cannon, LLC

$98.20000 Details

CA06COME20-19SBF80-44

CONN PLUG 3POS INLINE W/SKTS

ITT Cannon, LLC

$78.08000 Details

CA06COME20-19SBF80

CONN PLUG FMALE 3POS SILVR CRIMP

ITT Cannon, LLC

$75.20000 Details
Additional Resources
Standard Package 1
Other Names CA02COME2019PB01
ICA02COME20-19PB01