Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA02COME20-19PB-ND
Quantity Available Supplier Direct Ship : 358
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME20-19PB

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 74A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • CA06COME20-19SBF80-44 - ITT Cannon, LLC | ICA06COME20-19SBF80-44-ND DigiKey Electronics
  • CA06COME20-19SBF80-44
  • ITT Cannon, LLC
  • CONN PLUG 3POS INLINE W/SKTS
  • Unit Price $78.00000
  • ICA06COME20-19SBF80-44-ND
  • CA08COME20-19SBF80 - ITT Cannon, LLC | CA08COME20-19SBF80-ND DigiKey Electronics
  • CA08COME20-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $102.69000
  • CA08COME20-19SBF80-ND
  • CA08COME20-19SB - ITT Cannon, LLC | CA08COME20-19SB-ND DigiKey Electronics
  • CA08COME20-19SB
  • ITT Cannon, LLC
  • CONN PLUG 3POS RT ANG W/SKTS
  • Unit Price $103.81000
  • CA08COME20-19SB-ND
  • Photo Not Available
  • CA06COME20-19SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $76.92000
  • ICA06COME20-19SBF80-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2019PB
ICA02COME20-19PB

02:07:06 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.47000 $30.47
5 26.64200 $133.21
10 25.96000 $259.60
25 24.45680 $611.42
50 22.81720 $1,140.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback