Add To Favorites
Photo Not Available
CA02COME20-16PBF80 9 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.35000 $27.35
5 23.91800 $119.59
10 23.30500 $233.05
25 21.95600 $548.90
50 20.48420 $1,024.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME20-16PBF80-ND
Copy   ICA02COME20-16PBF80-ND
Quantity Available Supplier Direct Ship : 176
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-16PBF80

Copy   CA02COME20-16PBF80
Description CONN RCPT MALE 9POS SILVER CRIMP
Copy   CONN RCPT MALE 9POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   9 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A, 41A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COMPG20-16SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SOLDER CUP
  • Unit Price $71.07000
  • CA06COMPG20-16SB-ND
  • Photo Not Available
  • CA06COME20-16SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 9POS SOLDER CUP
  • Unit Price $72.55000
  • CA06COME20-16SB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME2016PBF80
ICA02COME20-16PBF80

16:28:40 12/16/2018