Add To Favorites
Photo Not Available
CA02COME20-15PB 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.72000 $28.72
5 25.11400 $125.57
10 24.47000 $244.70
25 23.05360 $576.34
50 21.50800 $1,075.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME20-15PB-ND
Copy   CA02COME20-15PB-ND
Quantity Available Supplier Direct Ship : 308
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME20-15PB

Copy   CA02COME20-15PB
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 20-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 41A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • CA08COME20-15SB - ITT Cannon, LLC | CA08COME20-15SB-ND DigiKey Electronics
  • CA08COME20-15SB
  • ITT Cannon, LLC
  • CONN PLUG 7POS RT ANG W/SKTS
  • Unit Price $109.48000
  • CA08COME20-15SB-ND
  • CA06COME20-15SB01 - ITT Cannon, LLC | CA06COME20-15SB01-ND DigiKey Electronics
  • CA06COME20-15SB01
  • ITT Cannon, LLC
  • CONN PLUG 7POS INLINE W/SKTS
  • Unit Price $78.53000
  • CA06COME20-15SB01-ND
  • Photo Not Available
  • CA06COME20-15SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $75.55000
  • CA06COME20-15SB-ND
Additional Resources
Standard Package ? 1

07:27:11 12/11/2018