Add To Favorites
Photo Not Available
CA02COME16S-8SBF80 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number CA02COME16S-8SBF80-ND
Copy   CA02COME16S-8SBF80-ND
Quantity Available Supplier Direct Ship : 606
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME16S-8SBF80

Copy   CA02COME16S-8SBF80
Description CONN RCPT FMALE 5POS SILVR CRIMP
Copy   CONN RCPT FMALE 5POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME16S-8PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $40.36000
  • ICA06COME16S-8PBF80-ND
  • Photo Not Available
  • CA06COME16S-8PB01
  • ITT Cannon, LLC
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $40.36000
  • ICA06COME16S-8PB01-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME16S8SBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.82000 $22.82
5 19.76000 $98.80
10 19.46400 $194.64
25 18.37680 $459.42
50 18.27800 $913.90

Submit a request for quotation on quantities greater than those displayed.

00:44:09 9/24/2018