Add To Favorites
Photo Not Available
CA02COME16S-1PWB 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.63000 $21.63
5 18.73000 $93.65
10 18.44900 $184.49
25 17.41880 $435.47
50 17.32520 $866.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME16S-1PWB-ND
Copy   CA02COME16S-1PWB-ND
Quantity Available Supplier Direct Ship : 1,764
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME16S-1PWB

Copy   CA02COME16S-1PWB
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME16S-1SWB44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $53.04000
  • CA06COME16S-1SWB44-ND
  • Photo Not Available
  • CA06COME16S-1SWB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $49.41000
  • CA06COME16S-1SWB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME16S1PWB

16:33:36 11/12/2018