Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA02COME14S5PBF0-ND
Quantity Available Supplier Direct Ship : 420
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME14S5PBF0

Description CONN RCPT HSNG MALE 5POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle Housing Panel Mount

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Contact Type Solder Cup
Contact Size 16S
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Nickel
Housing Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material Polychloroprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-5SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $38.86000
  • ICA06COME14S-5SBF80-ND
  • Photo Not Available
  • CA08COME14S-5SB01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $49.89000
  • ICA08COME14S-5SB01-ND
  • Photo Not Available
  • CA08COME14S-5SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SILVR CRIMP
  • Unit Price $48.75000
  • ICA08COME14S-5SBF80-ND
  • Photo Not Available
  • CA08COME14S5SBF044
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 5PS INLINE RA
  • Unit Price $49.42000
  • ICA08COME14S5SBF044-ND
Additional Resources
Standard Package ? 1
Other Names ICA02COME14S5PBF0

15:39:27 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.24000 $13.24
5 11.46200 $57.31
10 11.29000 $112.90
25 10.65960 $266.49
50 10.60240 $530.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback