Add To Favorites
Photo Not Available
CA02COME14S-9PB 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
5 12.41800 $62.09
10 12.23200 $122.32
25 11.54880 $288.72
50 11.48660 $574.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME14S-9PB-ND
Copy   CA02COME14S-9PB-ND
Quantity Available Supplier Direct Ship : 194
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME14S-9PB

Copy   CA02COME14S-9PB
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features Strain Relief
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-9SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $37.29000
  • CA06COME14S-9SB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S9PB

17:56:46 10/23/2018