Add To Favorites
Photo Not Available
CA02COME14S-7SBA176 3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Product Overview
Digi-Key Part Number ICA02COME14S-7SBA176-ND
Copy   ICA02COME14S-7SBA176-ND
Quantity Available Supplier Direct Ship : 155
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME14S-7SBA176

Copy   CA02COME14S-7SBA176
Description CONN RCPT FMALE 3POS SOLDER CUP
Copy   CONN RCPT FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold

Copy   3 Position Circular Connector Receptacle, Female Sockets Solder Cup Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-7PB01A176
  • ITT Cannon, LLC
  • CONN PLUG MALE 3POS GOLD CRIMP
  • Unit Price $37.95000
  • ICA06COME14S-7PB01A176-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S7SBA176
ICA02COME14S-7SBA176
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.64000 $19.64
5 17.00000 $85.00
10 16.74500 $167.45
25 15.81000 $395.25
50 15.72500 $786.25

Submit a request for quotation on quantities greater than those displayed.

17:20:22 9/21/2018