Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ICA02COME14S-6PA176-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME14S-6PA176

Description CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Male Pins Solder Cup Gold

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 6
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Gold
Features -
Current Rating 22A
Voltage - Rated 200VAC, 250VDC
Contact Finish Thickness 19.7µin (0.50µm)
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-6S44A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 6POS SOLDER CUP
  • Unit Price $44.10000
  • ICA06COME14S-6S44A176-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S6PA176
ICA02COME14S-6PA176

22:02:35 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.56000 $12.56
5 10.87600 $54.38
10 10.71300 $107.13
25 10.11480 $252.87
50 10.06040 $503.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback