Add To Favorites
Photo Not Available
CA02COME14S-5PBF80A176 5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.22000 $21.22
5 18.37000 $91.85
10 18.09400 $180.94
25 17.08400 $427.10
50 16.99220 $849.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME14S-5PBF80A176-ND
Copy   ICA02COME14S-5PBF80A176-ND
Quantity Available Supplier Direct Ship : 153
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME14S-5PBF80A176

Copy   CA02COME14S-5PBF80A176
Description CONN RCPT MALE 5POS GOLD CRIMP
Copy   CONN RCPT MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   5 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 19.7µin (0.50µm)
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-5SBF80A176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS GOLD CRIMP
  • Unit Price $44.05000
  • ICA06COME14S-5SBF80A176-ND
  • Photo Not Available
  • CA06COME14S-5SBA176
  • ITT Cannon, LLC
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $45.67000
  • ICA06COME14S-5SBA176-ND
  • Photo Not Available
  • CA08COME14S5SBF044
  • ITT Cannon, LLC
  • CONN PLG HSG FMALE 5PS INLINE RA
  • Unit Price $52.24000
  • ICA08COME14S5SBF044-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S5PBF80A176
ICA02COME14S-5PBF80A176

06:28:38 1/23/2019