Add To Favorites
Photo Not Available
CA02COME14S-2SBF80 4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number ICA02COME14S-2SBF80-ND
Copy   ICA02COME14S-2SBF80-ND
Quantity Available Supplier Direct Ship : 289
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME14S-2SBF80

Copy   CA02COME14S-2SBF80
Description CONN RCPT FMALE 4POS SILVR CRIMP
Copy   CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 200VAC, 250VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA08COME14S-2PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $47.65000
  • ICA08COME14S-2PB-ND
  • Photo Not Available
  • CA08COME14S-2PBF80
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $47.70000
  • ICA08COME14S-2PBF80-ND
  • Photo Not Available
  • CA08COME14S-2PBF80F0
  • ITT Cannon, LLC
  • CONN PLG HSG MALE 4POS INLINE RA
  • Unit Price $45.53000
  • ICA08COME14S-2PBF80F0-ND
  • Photo Not Available
  • CA06COMPG14S-2PB
  • ITT Cannon, LLC
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $31.47000
  • ICA06COMPG14S-2PB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S2SBF80
ICA02COME14S-2SBF80
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.60000 $17.60
5 15.23800 $76.19
10 15.00900 $150.09
25 14.17120 $354.28
50 14.09520 $704.76

Submit a request for quotation on quantities greater than those displayed.

17:19:04 9/23/2018