Add To Favorites
Photo Not Available
CA02COME14S-1PBF80 3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.95000 $15.95
5 13.81000 $69.05
10 13.60300 $136.03
25 12.84320 $321.08
50 12.77420 $638.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME14S-1PBF80-ND
Copy   ICA02COME14S-1PBF80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME14S-1PBF80

Copy   CA02COME14S-1PBF80
Description CONN RCPT MALE 3POS SILVER CRIMP
Copy   CONN RCPT MALE 3POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 14S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • CA06COME14S-1SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SILVR CRIMP
  • Unit Price $37.46000
  • ICA06COME14S-1SBF80-ND
  • Photo Not Available
  • CA06COME14S-1SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $36.94000
  • CA06COME14S-1SB-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME14S1PBF80
ICA02COME14S-1PBF80

23:03:49 11/18/2018