Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA02COME10SL-4SF80-ND
Quantity Available Supplier Direct Ship : 170
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME10SL-4SF80

Description CONN RCPT FMALE 2POS SILVR CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Additional Resources
Standard Package ? 1

08:28:26 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
5 15.77000 $78.85
10 15.53300 $155.33
25 14.66600 $366.65
50 14.58720 $729.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback