Add To Favorites
Photo Not Available
CA02COME10SL-4S 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.73000 $17.73
5 15.35000 $76.75
10 15.12000 $151.20
25 14.27560 $356.89
50 14.19880 $709.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA02COME10SL-4S-ND
Copy   CA02COME10SL-4S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-4S

Copy   CA02COME10SL-4S
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COMPG10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $32.11000
  • CA06COMPG10SL-4P-ND
  • Photo Not Available
  • CA06COME10SL-4P
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $28.06000
  • CA06COME10SL-4P-ND
  • Photo Not Available
  • CA06COME10SL-4PF127
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $28.06000
  • CA06COME10SL-4PF127-ND
  • Photo Not Available
  • CA08COMF10SL-4P01-44
  • ITT Cannon, LLC
  • CONN PLUG MALE 2POS SILVER CRIMP
  • Unit Price $29.19000
  • CA08COMF10SL-4P01-44-ND
Additional Resources
Standard Package ? 1

03:59:50 10/21/2018