Add To Favorites
Photo Not Available
CA02COME10SL-4PF80 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Product Overview
Digi-Key Part Number CA02COME10SL-4PF80-ND
Copy   CA02COME10SL-4PF80-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-4PF80

Copy   CA02COME10SL-4PF80
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA08COMF10SL-4S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $24.10000
  • CA08COMF10SL-4S-ND
  • Photo Not Available
  • CA08COME10SL-4S-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $42.82000
  • CA08COME10SL-4S-44-ND
  • Photo Not Available
  • CA06COME10SL-4SF80-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $34.19000
  • CA06COME10SL-4SF80-44-ND
  • Photo Not Available
  • CA08COMF10SL-4S01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $24.63000
  • CA08COMF10SL-4S01-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.37000 $17.37
5 15.03800 $75.19
10 14.81200 $148.12
25 13.98520 $349.63
50 13.91020 $695.51

Submit a request for quotation on quantities greater than those displayed.

09:36:32 9/18/2018