Add To Favorites
Photo Not Available
CA02COME10SL-4PB01 2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.90000 $13.90
5 12.03200 $60.16
10 11.85200 $118.52
25 11.18960 $279.74
50 11.12960 $556.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME10SL-4PB01-ND
Copy   ICA02COME10SL-4PB01-ND
Quantity Available Supplier Direct Ship : 226
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-4PB01

Copy   CA02COME10SL-4PB01
Description CONN RCPT MALE 2POS SILVER CRIMP
Copy   CONN RCPT MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding -
Current Rating 22A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Polychloroprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME10SL-4SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $37.76000
  • CA06COME10SL-4SB-ND
  • Photo Not Available
  • CA08COMF10SL-4SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $30.19000
  • CA08COMF10SL-4SB-ND
  • Photo Not Available
  • CA06COME10SL-4SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $35.11000
  • ICA06COME10SL-4SBF80-ND
  • Photo Not Available
  • CA08COME10SL-4SB01-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $50.14000
  • CA08COME10SL-4SB01-44-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME10SL4PB01
ICA02COME10SL-4PB01

07:13:32 1/24/2019