Add To Favorites
Photo Not Available
CA02COME10SL-4PB 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.36000 $13.36
5 11.57000 $57.85
10 11.39600 $113.96
25 10.76000 $269.00
50 10.70220 $535.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICA02COME10SL-4PB-ND
Copy   ICA02COME10SL-4PB-ND
Quantity Available Supplier Direct Ship : 296
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA02COME10SL-4PB

Copy   CA02COME10SL-4PB
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM-B
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy and Zinc Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Shielding -
Current Rating 22A
Voltage Rating 500VAC, 700VDC
Contact Finish Thickness - Mating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA06COME10SL-4SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $36.31000
  • CA06COME10SL-4SB-ND
  • Photo Not Available
  • CA08COMF10SL-4SB
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $28.01000
  • CA08COMF10SL-4SB-ND
  • Photo Not Available
  • CA06COME10SL-4SBF80
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $33.66000
  • ICA06COME10SL-4SBF80-ND
  • Photo Not Available
  • CA08COME10SL-4SB01-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $46.34000
  • CA08COME10SL-4SB01-44-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME10SL4PB
ICA02COME10SL-4PB

19:17:23 10/21/2018