Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number CA02COME10SL-4P-ND
Quantity Available Supplier Direct Ship : 55
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

CA02COME10SL-4P

Description CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets CA-COM Catalog
HTML Datasheet CA-COM Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series MIL-DTL-5015, CA-COM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection IP65 - Dust Tight, Water Resistant
Shell Material, Finish Aluminum Alloy, Zinc Die Cast, Nickel Plated
Contact Finish Silver
Features -
Current Rating 22A
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • CA08COMF10SL-4S
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $24.10000
  • CA08COMF10SL-4S-ND
  • Photo Not Available
  • CA08COMF10SL-4S01
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $24.63000
  • CA08COMF10SL-4S01-ND
  • Photo Not Available
  • CA08COME10SL-4S-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $42.82000
  • CA08COME10SL-4S-44-ND
  • Photo Not Available
  • CA06COME10SL-4SF80-44
  • ITT Cannon, LLC
  • CONN PLUG FMALE 2POS SILVR CRIMP
  • Unit Price $34.19000
  • CA06COME10SL-4SF80-44-ND
Additional Resources
Standard Package ? 1
Other Names CA02COME10SL4P

17:59:15 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.36000 $17.36
5 15.03000 $75.15
10 14.80500 $148.05
25 13.97800 $349.45
50 13.90280 $695.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback